Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAK

Digi-Key Part Number SA102A510JAK-ND
Price Break
10000
Unit Price
.11100
Extended Price
1110.00
Manufacturer Part NumberSA102A510JAK
DescriptionCAP CER 51PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A510JAK
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A510JAK
SA102A510JAK

SA102A510JAK Specification Sheet

Image of CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAK

CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAK (SA102A510JAK-ND)

Related parts:
CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAK
 Order 'cap cer 51pf 200v 5% np0 axial - SA102A510JAK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510JAK-ND.
CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAA
 Order 'cap cer 51pf 200v 5% np0 axial - SA102A510JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510JAA-ND.
CAP CER 51PF 100V 5% NP0 AXIAL - MA101A510JAA
 Order 'cap cer 51pf 100v 5% np0 axial - MA101A510JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A510JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order 'cap cer 120pf 200v 5% np0 axial - SA052A121JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order 'cap cer 18pf 200v 5% np0 axial - SA052A180JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A180JAA-ND.
CAP CER 20PF 200V 5% NP0 AXIAL - SA052A200JAA
 Order 'cap cer 20pf 200v 5% np0 axial - SA052A200JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A200JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAA
 Order 'cap cer 22pf 200v 5% np0 axial - SA052A220JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A220JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAC
 Order 'cap cer 22pf 200v 5% np0 axial - SA052A220JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A220JAC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A270JAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAA Next: CAP CER 51PF 200V 5% NP0 RADIAL - SR072A510JAAAP1