Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 51PF 200V 2% NP0 AXIAL - SA102A510GAA

Digi-Key Part Number SA102A510GAA-ND
Price Break
7500
Unit Price
.44300
Extended Price
3322.50
Manufacturer Part NumberSA102A510GAA
DescriptionCAP CER 51PF 200V 2% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A510GAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A510GAA
SA102A510GAA

SA102A510GAA Specification Sheet

Image of CAP CER 51PF 200V 2% NP0 AXIAL - SA102A510GAA

CAP CER 51PF 200V 2% NP0 AXIAL - SA102A510GAA (SA102A510GAA-ND)

Related parts:
CAP CER 51PF 200V 2% NP0 AXIAL - SA102A510GAA
 Order 'cap cer 51pf 200v 2% np0 axial - SA102A510GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510GAA-ND.
CAP CER 27PF 200V 2% NP0 AXIAL - SA102A270GAA
 Order 'cap cer 27pf 200v 2% np0 axial - SA102A270GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270GAA-ND.
CAP CER 30PF 200V 2% NP0 AXIAL - SA102A300GAA
 Order 'cap cer 30pf 200v 2% np0 axial - SA102A300GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A300GAA-ND.
CAP CER 33PF 200V 2% NP0 AXIAL - SA102A330GAA
 Order 'cap cer 33pf 200v 2% np0 axial - SA102A330GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A330GAA-ND.
CAP CER 47PF 200V 2% NP0 AXIAL - SA102A470GAA
 Order 'cap cer 47pf 200v 2% np0 axial - SA102A470GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470GAA-ND.
CAP CER 51PF 200V 1% NP0 AXIAL - SA102A510FAA
 Order 'cap cer 51pf 200v 1% np0 axial - SA102A510FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510FAA-ND.
CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAA
 Order 'cap cer 51pf 200v 5% np0 axial - SA102A510JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510JAA-ND.
CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAK
 Order 'cap cer 51pf 200v 5% np0 axial - SA102A510JAK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510JAK-ND.
CAP CER 51PF 200V 10% NP0 AXIAL - SA102A510KAA
 Order 'cap cer 51pf 200v 10% np0 axial - SA102A510KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510KAA-ND.
CAP CER 62PF 200V 2% NP0 AXIAL - SA102A620GAA
 Order 'cap cer 62pf 200v 2% np0 axial - SA102A620GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A620GAA-ND.
CAP CER 68PF 200V 2% NP0 AXIAL - SA102A680GAA
 Order 'cap cer 68pf 200v 2% np0 axial - SA102A680GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A680GAA-ND.
CAP CER 91PF 200V 2% NP0 AXIAL - SA102A910GAA
 Order 'cap cer 91pf 200v 2% np0 axial - SA102A910GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A910GAA-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order 'cap cer 150pf 100v 2% np0 axial - MA101A151GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A151GAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
 Order 'cap cer 22pf 100v 2% np0 axial - MA101A220GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220GAA-ND.
CAP CER 300PF 100V 2% NP0 AXIAL - MA101A301GAA
 Order 'cap cer 300pf 100v 2% np0 axial - MA101A301GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A301GAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 51PF 200V 10% NP0 AXIAL - SA102A510KAA Next: CAP CER 51PF 200V 5% NP0 AXIAL - SA102A510JAA