Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4.7PF 200V NP0 AXIAL - SA102A4R7DAC

Digi-Key Part Number SA102A4R7DAC-ND
Price Break
4000
Unit Price
.36200
Extended Price
1448.00
Manufacturer Part NumberSA102A4R7DAC
DescriptionCAP CER 4.7PF 200V NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A4R7DAC
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A4R7DAC
SA102A4R7DAC

SA102A4R7DAC Specification Sheet

Image of CAP CER 4.7PF 200V NP0 AXIAL - SA102A4R7DAC

CAP CER 4.7PF 200V NP0 AXIAL - SA102A4R7DAC (SA102A4R7DAC-ND)

Related parts:
CAP CER 4.7PF 200V NP0 AXIAL - SA102A4R7DAC
 Order 'cap cer 4.7pf 200v np0 axial - SA102A4R7DAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A4R7DAC-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order 'cap cer 100pf 100v 5% np0 axial - MA101A101JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A101JAA-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A101KAA-ND.
CAP CER 100PF 100V 20% NP0 AXIAL - MA101A101MAA
 Order 'cap cer 100pf 100v 20% np0 axial - MA101A101MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A101MAA-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order 'cap cer 150pf 100v 2% np0 axial - MA101A151GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A151GAA-ND.
CAP CER 160PF 100V 5% NP0 AXIAL - MA101A161JAA
 Order 'cap cer 160pf 100v 5% np0 axial - MA101A161JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A161JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
 Order 'cap cer 180pf 100v 5% np0 axial - MA101A181JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A181JAA-ND.
CAP CER 20PF 100V 5% NP0 AXIAL - MA101A200JAA
 Order 'cap cer 20pf 100v 5% np0 axial - MA101A200JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A200JAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
 Order 'cap cer 22pf 100v 2% np0 axial - MA101A220GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220GAA-ND.
CAP CER 22PF 100V 5% NP0 AXIAL - MA101A220JAA
 Order 'cap cer 22pf 100v 5% np0 axial - MA101A220JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220JAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220KAC-ND.
CAP CER 22PF 100V 20% NP0 AXIAL - MA101A220MAA
 Order 'cap cer 22pf 100v 20% np0 axial - MA101A220MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220MAA-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A221KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4.7PF 200V NP0 AXIAL - SA102A4R7DAA Next: CAP CER 4.7PF 200V NP0 AXIAL - SA102A4R7DAR