Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAR-QUA

Digi-Key Part Number SA102A471JAR-QUA-ND
Price Break
7500
Unit Price
.16300
Extended Price
1222.50
Manufacturer Part NumberSA102A471JAR-QUA
DescriptionCAP CER 470PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A471JAR-QUA
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A471JAR QUA
SA102A471JARQUA

SA102A471JAR-QUA Specification Sheet

Image of CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAR-QUA

CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAR-QUA (SA102A471JAR-QUA-ND)

Related parts:
CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAR-QUA
 Order 'cap cer 470pf 200v 5% np0 axial - SA102A471JAR-QUA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A471JAR-QUA-ND.
CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAR
 Order 'cap cer 470pf 200v 5% np0 axial - SA102A471JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A471JAR-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR-QUA
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR-QUA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAR-QUA-ND.
CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAA
 Order 'cap cer 470pf 200v 5% np0 axial - SA102A471JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA-BULK
 Order 'cap cer 470pf 100v 5% np0 axial - MA101A471JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-BULK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA
 Order 'cap cer 470pf 100v 5% np0 axial - MA101A471JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAA
 Order 'cap cer 470pf 100v 5% np0 axial - SA051A471JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA051A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAC
 Order 'cap cer 470pf 100v 5% np0 axial - SA051A471JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA051A471JAC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order 'cap cer 120pf 200v 5% np0 axial - SA052A121JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 470PF 200V 5% NP0 AXIAL - SA102A471JAR Next: CAP CER 470PF 200V 5% X7R AXIAL - SA102C471JAA