Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAN

Digi-Key Part Number SA102A470KAN-ND
Price Break
12000
Unit Price
.10300
Extended Price
1236.00
Manufacturer Part NumberSA102A470KAN
DescriptionCAP CER 47PF 200V 10% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A470KAN
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A470KAN
SA102A470KAN

SA102A470KAN Specification Sheet

Image of CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAN

CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAN (SA102A470KAN-ND)

Related parts:
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAN
 Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAN' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470KAN-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
 Order 'cap cer 47pf 200v 10% np0 axial - SA052A470KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAA
 Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAC
 Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470KAC-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR
 Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470KAR-ND.
CAP CER 47PF 200V 10% NP0 RAD - MR042A470KAA
 Order 'cap cer 47pf 200v 10% np0 rad - MR042A470KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR042A470KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
 Order 'cap cer 22pf 200v 10% np0 axial - SA052A220KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A220KAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
 Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
 Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470JAC-ND.
CAP CER 220PF 200V 10% NP0 AXIAL - SA102A221KAA
 Order 'cap cer 220pf 200v 10% np0 axial - SA102A221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A221KAA-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270KAA-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270KAC-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270KAR-ND.
CAP CER 33PF 200V 10% NP0 AXIAL - SA102A330KAA
 Order 'cap cer 33pf 200v 10% np0 axial - SA102A330KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A330KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAC Next: CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR