CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
| Digi-Key Part Number | 478-5203-2-ND |
7500 15000 37500 75000 150000 |
.09500 .08900 .08400 .07900 .07600 |
Extended Price
712.50 1335.00 3150.00 5925.00 11400.00 |
| Manufacturer Part Number | SA102A470JAR | |||
| Description | CAP CER 47PF 200V 5% NP0 AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA102A470JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | SpinGuard® SA |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA102A470JAR SA102A470JAR 478 5203 2 ND 47852032ND 478-5203-2 |
SA102A470JAR Specification Sheet
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR (478-5203-2-ND)
Related parts:CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5203-2-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5203-1-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR-QUA
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR-QUA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAR-QUA-ND.
CAP CER 47PF 100V 5% NP0 AXIAL - MA101A470JAA-BULK
Order 'cap cer 47pf 100v 5% np0 axial - MA101A470JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470JAA-BULK-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470JAC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAC
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JARC
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5200-2-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JARN
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JARN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARN-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAA-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAC
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAC-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAK
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAK-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAR
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAR-ND.
Send this link via E-Mail
Help With This Screen