Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR

Digi-Key Part Number SA102A470JAA-FYR-ND
Price Break
7500
Unit Price
.11100
Extended Price
832.50
Manufacturer Part NumberSA102A470JAA-FYR
DescriptionCAP CER 47PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A470JAA-FYR
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A470JAA FYR
SA102A470JAAFYR

SA102A470JAA-FYR Specification Sheet

Image of CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR

CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR (SA102A470JAA-FYR-ND)

Related parts:
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA-FYR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAA-FYR-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
 Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
 Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAC
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAK
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAK-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAN
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAN' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAN-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARC
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JARC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAR-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JARN' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JARN-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR-QUA
 Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR-QUA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470JAR-QUA-ND.
CAP CER 47PF 100V 5% NP0 AXIAL - MA101A470JAA-BULK
 Order 'cap cer 47pf 100v 5% np0 axial - MA101A470JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470JAA-BULK-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA Next: CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAC