CAP CER 3.9PF 200V NP0 AXIAL - SA102A3R9CAA - Capacitors
| Digi-Key Part Number | SA102A3R9CAA-ND |
7500 |
.80500 |
Extended Price
6037.50 |
| Manufacturer Part Number | SA102A3R9CAA | |||
| Description | CAP CER 3.9PF 200V NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA102A3R9CAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102A3R9CAA SA102A3R9CAA |
SA102A3R9CAA Specification Sheet
CAP CER 3.9PF 200V NP0 AXIAL - SA102A3R9CAA (SA102A3R9CAA-ND) - Capacitors
Related parts Capacitors :CAP CER 3.9PF 200V NP0 AXIAL - SA102A3R9CAA
Order 'cap cer 3.9pf 200v np0 axial - SA102A3R9CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A3R9CAA-ND.
CAP CER 39PF 200V NP0 AXIAL - MA102A390JAA-BULK
Order 'cap cer 39pf 200v np0 axial - MA102A390JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A390JAA-BULK-ND.
CAP CER 39PF 200V NP0 AXIAL - MA102A390JAA
Order 'cap cer 39pf 200v np0 axial - MA102A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A390JAA-ND.
CAP CER 3.9PF 200V NP0 AXIAL - SA102A3R9DAA
Order 'cap cer 3.9pf 200v np0 axial - SA102A3R9DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A3R9DAA-ND.
CAP CER 3.9PF 200V NP0 AXIAL - SA102A3R9DAK
Order 'cap cer 3.9pf 200v np0 axial - SA102A3R9DAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A3R9DAK-ND.
CAP CER 100PF 200V NP0 AXIAL - MA102A101JAA
Order 'cap cer 100pf 200v np0 axial - MA102A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A101JAA-ND.
CAP CER 15PF 200V NP0 AXIAL - MA102A150JAA-BULK
Order 'cap cer 15pf 200v np0 axial - MA102A150JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A150JAA-BULK-ND.
CAP CER 150PF 200V NP0 AXIAL - MA102A151KAA
Order 'cap cer 150pf 200v np0 axial - MA102A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A151KAA-ND.
CAP CER 18PF 200V NP0 AXIAL - MA102A180JAA-BULK
Order 'cap cer 18pf 200v np0 axial - MA102A180JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A180JAA-BULK-ND.
CAP CER 180PF 200V NP0 AXIAL - MA102A181JAC
Order 'cap cer 180pf 200v np0 axial - MA102A181JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A181JAC-ND.
CAP CER 22PF 200V NP0 AXIAL - MA102A220JAA-BULK
Order 'cap cer 22pf 200v np0 axial - MA102A220JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A220JAA-BULK-ND.
CAP CER 27PF 200V NP0 AXIAL - MA102A270JAA
Order 'cap cer 27pf 200v np0 axial - MA102A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A270JAA-ND.
CAP CER 33PF 200V NP0 AXIAL - MA102A330JAA-BULK
Order 'cap cer 33pf 200v np0 axial - MA102A330JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A330JAA-BULK-ND.
CAP CER 33PF 200V NP0 AXIAL - MA102A330MAA
Order 'cap cer 33pf 200v np0 axial - MA102A330MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A330MAA-ND.
CAP CER 3.0PF 200V NP0 AXIAL - MA102A3R0CAA
Order 'cap cer 3.0pf 200v np0 axial - MA102A3R0CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A3R0CAA-ND.
Send this link via E-Mail
Help With This Screen