Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 39PF 200V 1% NP0 AXIAL - SA102A390FAA

Digi-Key Part Number SA102A390FAA-ND
Price Break
7500
Unit Price
1.50900
Extended Price
11317.50
Manufacturer Part NumberSA102A390FAA
DescriptionCAP CER 39PF 200V 1% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A390FAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A390FAA
SA102A390FAA

SA102A390FAA Specification Sheet

Image of CAP CER 39PF 200V 1% NP0 AXIAL - SA102A390FAA

CAP CER 39PF 200V 1% NP0 AXIAL - SA102A390FAA (SA102A390FAA-ND)

Related parts:
CAP CER 39PF 200V 1% NP0 AXIAL - SA102A390FAA
 Order 'cap cer 39pf 200v 1% np0 axial - SA102A390FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390FAA-ND.
CAP CER 33PF 200V 1% NP0 AXIAL - SA102A330FAA
 Order 'cap cer 33pf 200v 1% np0 axial - SA102A330FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A330FAA-ND.
CAP CER 36PF 200V 1% NP0 AXIAL - SA102A360FAA
 Order 'cap cer 36pf 200v 1% np0 axial - SA102A360FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A360FAA-ND.
CAP CER 39PF 200V 5% NP0 AXIAL - SA102A390JAA
 Order 'cap cer 39pf 200v 5% np0 axial - SA102A390JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390JAA-ND.
CAP CER 39PF 200V 5% NP0 AXIAL - SA102A390JAC
 Order 'cap cer 39pf 200v 5% np0 axial - SA102A390JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390JAC-ND.
CAP CER 39PF 200V 5% NP0 AXIAL - SA102A390JAK
 Order 'cap cer 39pf 200v 5% np0 axial - SA102A390JAK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390JAK-ND.
CAP CER 39PF 200V 5% NP0 AXIAL - SA102A390JAR
 Order 'cap cer 39pf 200v 5% np0 axial - SA102A390JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390JAR-ND.
CAP CER 39PF 200V 10% NP0 AXIAL - SA102A390KAA
 Order 'cap cer 39pf 200v 10% np0 axial - SA102A390KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390KAA-ND.
CAP CER 39PF 200V 10% NP0 AXIAL - SA102A390KAR
 Order 'cap cer 39pf 200v 10% np0 axial - SA102A390KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390KAR-ND.
CAP CER 47PF 200V 1% NP0 AXIAL - SA102A470FAA
 Order 'cap cer 47pf 200v 1% np0 axial - SA102A470FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470FAA-ND.
CAP CER 51PF 200V 1% NP0 AXIAL - SA102A510FAA
 Order 'cap cer 51pf 200v 1% np0 axial - SA102A510FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510FAA-ND.
CAP CER 56PF 200V 1% NP0 AXIAL - SA102A560FAA
 Order 'cap cer 56pf 200v 1% np0 axial - SA102A560FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A560FAA-ND.
CAP CER 68PF 200V 1% NP0 AXIAL - SA102A680FAA
 Order 'cap cer 68pf 200v 1% np0 axial - SA102A680FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A680FAA-ND.
CAP CER 75PF 200V 1% NP0 AXIAL - SA102A750FAA
 Order 'cap cer 75pf 200v 1% np0 axial - SA102A750FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A750FAA-ND.
CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA
 Order 'cap cer 82pf 200v 1% np0 axial - SA102A820FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A820FAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 39PF 20% 630V C0G 1812 - 1812CA390MAT1A Next: CAP CER 39PF 200V 10% NP0 AXIAL - SA102A390KAA