330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAC
CAP CER 330PF 200V 10% NP0 AXIAL - SA102A331KAC - Capacitors
| Digi-Key Part Number | SA102A331KAC-ND |
4000 |
.15100 |
Extended Price
604.00 |
| Manufacturer Part Number | SA102A331KAC | |||
| Description | CAP CER 330PF 200V 10% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAC
| Technical/Catalog Information | SA102A331KAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102A331KAC SA102A331KAC |
SA102A331KAC Specification Sheet
CAP CER 330PF 200V 10% NP0 AXIAL - SA102A331KAC (SA102A331KAC-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAC330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAC
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAC-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAA
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA052C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAC
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAC-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAK
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAK-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAR
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAR-ND.
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331JAA
Order 'cap cer 330pf 200v 5% np0 axial - SA102A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331JAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V MA101A331KAA
Order 'cap cer 330pf 100v 10% np0 axial - MA101A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
22pF Ceramic Capacitor AVX Corporation Axial 200V SA052A220KAA
Order 'cap cer 22pf 200v 10% np0 axial - SA052A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
47pF Ceramic Capacitor AVX Corporation Axial 200V SA052A470KAA
Order 'cap cer 47pf 200v 10% np0 axial - SA052A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V SA101A331KAA
Order 'cap cer 330pf 100v 10% np0 axial - SA101A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331KAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V SA101A331KAC
Order 'cap cer 330pf 100v 10% np0 axial - SA101A331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331KAC-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V SA101A331KARC
Order 'cap cer 330pf 100v 10% np0 axial - SA101A331KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331KARC-ND.
Options for 330pF Ceramic Capacitor AVX Corporation Axial 200V SA102A331KAC
Send this link via E-Mail
Help With This Screen
