CONN PLUG 32POS VERT SOLDER POST - 174254-1
| Digi-Key Part Number | 174254-1-ND |
360 |
7.30500 |
Extended Price
2629.80 |
| Manufacturer Part Number | 174254-1 | |||
| Description | CONN PLUG 32POS VERT SOLDER POST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 174254-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Series | Eurocard |
| Number of Rows | 2 |
| Style | Q |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | 3 |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 32 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
174254 1 1742541 |
174254-1 Specification Sheet
CONN PLUG 32POS VERT SOLDER POST - 174254-1 (174254-1-ND)
Related parts:CONN PLUG 32POS VERT SOLDER POST - 174254-1
Order 'conn plug 32pos vert solder post - 174254-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174254-1-ND.
CONN PLUG 125POS VERT GOLD 2MM - 100141-1
Order 'conn plug 125pos vert gold 2mm - 100141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100141-1-ND.
CONN PLUG 110POS VERT GOLD 2MM - 100143-1
Order 'conn plug 110pos vert gold 2mm - 100143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100143-1-ND.
CONN PLUG 55POS VERT GOLD 2MM - 100159-1
Order 'conn plug 55pos vert gold 2mm - 100159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100159-1-ND.
CONN PLUG 154POS VERT GOLD 2MM - 100668-1
Order 'conn plug 154pos vert gold 2mm - 100668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100668-1-ND.
CONN PLUG 175POS VERT GOLD 2MM - 100669-1
Order 'conn plug 175pos vert gold 2mm - 100669-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100669-1-ND.
CONN PLUG 125POS VERT GOLD 2MM - 5106414-1
Order 'conn plug 125pos vert gold 2mm - 5106414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5106414-1-ND.
CONN PLUG 40POS VERT .8MM SMD - 179029-1
Order 'conn plug 40pos vert .8mm smd - 179029-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-1-ND.
CONN PLUG CPC 7POS SOLDER CUP - 1445322-1
Order 'conn plug cpc 7pos solder cup - 1445322-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29954-ND.
CONN PLUG CPC 19POS SOLDER CUP - 1445777-1
Order 'conn plug cpc 19pos solder cup - 1445777-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29955-ND.
CONN PLUG CPC 7POS SOLDER CUP - 1445642-1
Order 'conn plug cpc 7pos solder cup - 1445642-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29964-ND.
CONN PLUG CPC 19POS SOLDER CUP - 1445782-1
Order 'conn plug cpc 19pos solder cup - 1445782-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29965-ND.
CONN PLUG 7POS PIN SOLDER CUP - 1738541-1
Order 'conn plug 7pos pin solder cup - 1738541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30547-ND.
CONN PLUG 19POS PIN SOLDER CUP - 1738550-1
Order 'conn plug 19pos pin solder cup - 1738550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30548-ND.
CONN PLUG 44POS VERT W/PINS - 208868-1
Order 'conn plug 44pos vert w/pins - 208868-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208868-1-ND.
Send this link via E-Mail
Help With This Screen