Keywords:





CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR - Capacitors

Digi-Key Part Number SA102A270KAR-ND
Price Break
7500
Unit Price
.10300
Extended Price
772.50
Manufacturer Part NumberSA102A270KAR
DescriptionCAP CER 27PF 200V 10% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A270KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance27pF
Voltage - Rated 200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102A270KAR
SA102A270KAR

SA102A270KAR Specification Sheet

Image of CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR

CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR (SA102A270KAR-ND) - Capacitors

Related parts Capacitors :
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAR-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAA-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAC-ND.
CAP CER 27PF 200V 10% NP0 DIP - MD012A270KAB
 Order 'cap cer 27pf 200v 10% np0 dip - MD012A270KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A270KAB-ND.
CAP CER 27PF 200V 10% NP0 RADIAL - SR152A270KAA
 Order 'cap cer 27pf 200v 10% np0 radial - SR152A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270KAA-ND.
CAP CER 27PF 200V 10% NP0 RADIAL - SR152A270KAATR1
 Order 'cap cer 27pf 200v 10% np0 radial - SR152A270KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270KAATR1-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
 Order 'cap cer 22pf 200v 10% np0 axial - SA052A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAC-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
 Order 'cap cer 47pf 200v 10% np0 axial - SA052A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAA
 Order 'cap cer 10pf 200v 10% np0 axial - SA102A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAC
 Order 'cap cer 10pf 200v 10% np0 axial - SA102A100KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAC-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR
 Order 'cap cer 10pf 200v 10% np0 axial - SA102A100KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAR-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC Next: CAP CER 27PF 200V 10% NP0 DIP - MD012A270KAB
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR