27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAC
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC - Capacitors
| Digi-Key Part Number | SA102A270KAC-ND |
4000 |
.10300 |
Extended Price
412.00 |
| Manufacturer Part Number | SA102A270KAC | |||
| Description | CAP CER 27PF 200V 10% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAC
| Technical/Catalog Information | SA102A270KAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102A270KAC SA102A270KAC |
SA102A270KAC Specification Sheet
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC (SA102A270KAC-ND) - Capacitors
Related parts 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAC27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAC
Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAA
Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAA-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAR
Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAR-ND.
27pF Ceramic Capacitor AVX Corporation 2-DIP 200V MD012A270KAB
Order 'cap cer 27pf 200v 10% np0 dip - MD012A270KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A270KAB-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270KAA
Order 'cap cer 27pf 200v 10% np0 radial - SR152A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270KAA-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V SR152A270KAATR1
Order 'cap cer 27pf 200v 10% np0 radial - SR152A270KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270KAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA052A270JAA
Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAA-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA052A270JAC
Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270GAA
Order 'cap cer 27pf 200v 2% np0 axial - SA102A270GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270GAA-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JAA
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAA-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JAC
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JARC
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JARC-ND.
27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270JAR
Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAR-ND.
27pF Ceramic Capacitor AVX Corporation Axial 100V MA101A270KAA
Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
Options for 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAC
Send this link via E-Mail
Help With This Screen
