Keywords:





CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA - Capacitors

27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAA

Digi-Key Part Number SA102A270KAA-ND
Price Break
7500
Unit Price
.10300
Extended Price
772.50
Manufacturer Part NumberSA102A270KAA
DescriptionCAP CER 27PF 200V 10% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAA
Technical/Catalog InformationSA102A270KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance27pF
Voltage - Rated 200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A270KAA
SA102A270KAA

SA102A270KAA Specification Sheet

Image of CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA

CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA (SA102A270KAA-ND) - Capacitors

Related parts 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAA
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAA-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAC-ND.
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAR
 Order 'cap cer 27pf 200v 10% np0 axial - SA102A270KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270KAR-ND.
CAP CER 27PF 200V 10% NP0 DIP - MD012A270KAB
 Order 'cap cer 27pf 200v 10% np0 dip - MD012A270KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A270KAB-ND.
CAP CER 27PF 200V 10% NP0 RADIAL - SR152A270KAA
 Order 'cap cer 27pf 200v 10% np0 radial - SR152A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270KAA-ND.
CAP CER 27PF 200V 10% NP0 RADIAL - SR152A270KAATR1
 Order 'cap cer 27pf 200v 10% np0 radial - SR152A270KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A270KAATR1-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAC-ND.
CAP CER 27PF 200V 2% NP0 AXIAL - SA102A270GAA
 Order 'cap cer 27pf 200v 2% np0 axial - SA102A270GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270GAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAA
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAC
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JARC
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JARC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAR
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAR-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.

Options for 27pF Ceramic Capacitor AVX Corporation Axial 200V SA102A270KAA
Send this link via E-Mail
Help With This Screen

CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 27PF 1KV 5% DISC RADIAL - 5AR270JEENI Next: CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAC
CAP CER 27PF 200V 10% NP0 AXIAL - SA102A270KAA