CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAK - Capacitors
| Digi-Key Part Number | SA102A120JAK-ND |
5000 |
.11100 |
Extended Price
555.00 |
| Manufacturer Part Number | SA102A120JAK | |||
| Description | CAP CER 12PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA102A120JAK |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 12pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102A120JAK SA102A120JAK |
SA102A120JAK Specification Sheet
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAK (SA102A120JAK-ND) - Capacitors
Related parts Capacitors :CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAK
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAK-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAA-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAC
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAC-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAR
Order 'cap cer 12pf 200v 5% np0 axial - SA102A120JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAR-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
Order 'cap cer 120pf 200v 5% np0 axial - SA052A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
Order 'cap cer 18pf 200v 5% np0 axial - SA052A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.
CAP CER 20PF 200V 5% NP0 AXIAL - SA052A200JAA
Order 'cap cer 20pf 200v 5% np0 axial - SA052A200JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A200JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAA
Order 'cap cer 22pf 200v 5% np0 axial - SA052A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAC
Order 'cap cer 22pf 200v 5% np0 axial - SA052A220JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAC-ND.
Send this link via E-Mail
Help With This Screen