CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KARC
| Digi-Key Part Number | SA102A101KARC-ND |
4000 |
.10300 |
Extended Price
412.00 |
| Manufacturer Part Number | SA102A101KARC | |||
| Description | CAP CER 100PF 200V 10% NP0 AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA102A101KARC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | SpinGuard® SA |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA102A101KARC SA102A101KARC |
SA102A101KARC Specification Sheet
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KARC (SA102A101KARC-ND)
Related parts:CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KARC
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KARC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA-LF
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-LF-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAC
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAN
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAN-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAR
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAR-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 200V 10% NP0 DIP - MD012A101KAB
Order 'cap cer 100pf 200v 10% np0 dip - MD012A101KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A101KAB-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAA
Order 'cap cer 10pf 200v 10% np0 axial - SA102A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAC
Order 'cap cer 10pf 200v 10% np0 axial - SA102A100KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAC-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR
Order 'cap cer 10pf 200v 10% np0 axial - SA102A100KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAR-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAA
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAA-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAB
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAB-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FARC
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FARC-ND.
Send this link via E-Mail
Help With This Screen