CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA - Capacitors
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA
| Digi-Key Part Number | SA101E104MAA-ND |
7500 |
.19100 |
Extended Price
1432.50 |
| Manufacturer Part Number | SA101E104MAA | |||
| Description | CAP CER .1UF 100V 20% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA
| Technical/Catalog Information | SA101E104MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101E104MAA SA101E104MAA |
SA101E104MAA Specification Sheet
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA (SA101E104MAA-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAACAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-LF-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MARC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MARC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAR
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAR-ND.
CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAA
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAA-ND.
CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAC
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAC-ND.
CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAR
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAR-ND.
CAP CER .22UF 100V 20% Z5U AXIAL - SA301E224MAA
Order 'cap cer .22uf 100v 20% z5u axial - SA301E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E224MAA-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAA
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAA-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAC-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MARC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MARC-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAR
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAR-ND.
CAP CER .22PF 100V 20% Z5U AXIAL - SA401E224MAA
Order 'cap cer .22pf 100v 20% z5u axial - SA401E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401E224MAA-ND.
CAP CER .47PF 100V 20% Z5U AXIAL - SA401E474MAA
Order 'cap cer .47pf 100v 20% z5u axial - SA401E474MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401E474MAA-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA
Send this link via E-Mail
Help With This Screen
