0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA-LF
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF - Capacitors
| Digi-Key Part Number | SA101E104MAA-LF-ND |
7500 |
.19100 |
Extended Price
1432.50 |
| Manufacturer Part Number | SA101E104MAA-LF | |||
| Description | CAP CER .1UF 100V 20% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA-LF
| Technical/Catalog Information | SA101E104MAA-LF |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101E104MAA LF SA101E104MAALF |
SA101E104MAA-LF Specification Sheet
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF (SA101E104MAA-LF-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA-LF0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA-LF
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-LF-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAC-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MARC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MARC-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAR
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAR-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA301E104MAA
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAA-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA301E104MAC
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAC-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA301E104MAR
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAR-ND.
0.22µF Ceramic Capacitor AVX Corporation Axial 100V SA301E224MAA
Order 'cap cer .22uf 100v 20% z5u axial - SA301E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E224MAA-ND.
0.33µF Ceramic Capacitor AVX Corporation Axial 100V SA301E334MAA
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAA-ND.
0.33µF Ceramic Capacitor AVX Corporation Axial 100V SA301E334MAC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAC-ND.
0.33µF Ceramic Capacitor AVX Corporation Axial 100V SA301E334MARC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MARC-ND.
0.33µF Ceramic Capacitor AVX Corporation Axial 100V SA301E334MAR
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAR-ND.
0.22µF Ceramic Capacitor AVX Corporation Axial 100V SA401E224MAA
Order 'cap cer .22pf 100v 20% z5u axial - SA401E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401E224MAA-ND.
0.47µF Ceramic Capacitor AVX Corporation Axial 100V SA401E474MAA
Order 'cap cer .47pf 100v 20% z5u axial - SA401E474MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401E474MAA-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation Axial 100V SA101E104MAA-LF
Send this link via E-Mail
Help With This Screen
