CAP CER 5600PF 100V X7R AXIAL - SA101C562MAA - Capacitors
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562MAA
| Digi-Key Part Number | SA101C562MAA-ND |
7500 |
.10000 |
Extended Price
750.00 |
| Manufacturer Part Number | SA101C562MAA | |||
| Description | CAP CER 5600PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562MAA
| Technical/Catalog Information | SA101C562MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101C562MAA SA101C562MAA |
SA101C562MAA Specification Sheet
CAP CER 5600PF 100V X7R AXIAL - SA101C562MAA (SA101C562MAA-ND) - Capacitors
Related parts 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562MAACAP CER 5600PF 100V X7R AXIAL - SA101C562MAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562MAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAC-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAC-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAR-ND.
CAP CER 5600PF 100V NP0 AXIAL - SA401A562KAA
Order 'cap cer 5600pf 100v np0 axial - SA401A562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562KAA-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562J4A-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAA
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAA-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAC
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAC-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAR
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAR-ND.
CAP CER 5600PF 100V 5% NP0 AXIAL - SA401A562JAA
Order 'cap cer 5600pf 100v 5% np0 axial - SA401A562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562JAA-ND.
CAP CER 5600PF 100V 5% NP0 AXIAL - SA401A562JAR
Order 'cap cer 5600pf 100v 5% np0 axial - SA401A562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562JAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
Options for 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562MAA
Send this link via E-Mail
Help With This Screen
