5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAR
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR - Capacitors
| Digi-Key Part Number | SA101C562KAR-ND |
7500 |
.10300 |
Extended Price
772.50 |
| Manufacturer Part Number | SA101C562KAR | |||
| Description | CAP CER 5600PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA101C562KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA101C562KAR SA101C562KAR |
SA101C562KAR Specification Sheet
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR (SA101C562KAR-ND) - Capacitors
Related parts 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAR5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAR
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAR-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAC-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAC-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562MAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562MAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA401A562KAA
Order 'cap cer 5600pf 100v np0 axial - SA401A562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562KAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562J4A
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562J4A-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562JAA
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562JAC
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAC-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562JAR
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAR-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA401A562JAA
Order 'cap cer 5600pf 100v 5% np0 axial - SA401A562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562JAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA401A562JAR
Order 'cap cer 5600pf 100v 5% np0 axial - SA401A562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562JAR-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
Options for 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAR
Send this link via E-Mail
Help With This Screen
