CAP CER 3300PF 100V X7R AXIAL - SA101C332KAC - Capacitors
| Digi-Key Part Number | SA101C332KAC-ND |
4000 |
.10300 |
Extended Price
412.00 |
| Manufacturer Part Number | SA101C332KAC | |||
| Description | CAP CER 3300PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA101C332KAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101C332KAC SA101C332KAC |
SA101C332KAC Specification Sheet
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAC (SA101C332KAC-ND) - Capacitors
Related parts Capacitors :CAP CER 3300PF 100V X7R AXIAL - SA101C332KAC
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAC-ND.
CAP CER 3300PF 100V X7R AXIAL - SA051C332KAC
Order 'cap cer 3300pf 100v x7r axial - SA051C332KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C332KAC-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAA
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAA-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAK
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAK-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAN
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAN-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KARC
Order 'cap cer 3300pf 100v x7r axial - SA101C332KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KARC-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAR
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAR-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332MAA
Order 'cap cer 3300pf 100v x7r axial - SA101C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332MAA-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332MAC
Order 'cap cer 3300pf 100v x7r axial - SA101C332MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
Order 'cap cer 1200pf 100v x7r axial - MA101C122KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
Order 'cap cer 1500pf 100v x7r axial - MA101C152JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
Order 'cap cer 1500pf 100v x7r axial - MA101C152KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
Send this link via E-Mail
Help With This Screen