CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA - Capacitors
| Digi-Key Part Number | SA101C221KAA-ND |
7500 |
.10300 |
Extended Price
772.50 |
| Manufacturer Part Number | SA101C221KAA | |||
| Description | CAP CER 220PF 100V 10% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA101C221KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101C221KAA SA101C221KAA |
SA101C221KAA Specification Sheet
CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA (SA101C221KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA
Order 'cap cer 220pf 100v 10% x7r axial - SA101C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C221KAA-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 220PF 100V 10% X7R DIP - MD011C221KAB
Order 'cap cer 220pf 100v 10% x7r dip - MD011C221KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C221KAB-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAA
Order 'cap cer 220pf 100v 10% np0 axial - SA101A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAA-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAC
Order 'cap cer 220pf 100v 10% np0 axial - SA101A221KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN
Order 'cap cer 220pf 100v 10% np0 axial - SA101A221KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAN-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KARC
Order 'cap cer 220pf 100v 10% np0 axial - SA101A221KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KARC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAR
Order 'cap cer 220pf 100v 10% np0 axial - SA101A221KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAR-ND.
CAP CER 560PF 100V 10% X7R AXIAL - SA101C561KAA
Order 'cap cer 560pf 100v 10% x7r axial - SA101C561KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561KAA-ND.
CAP CER 560PF 100V 10% X7R AXIAL - SA101C561KAR
Order 'cap cer 560pf 100v 10% x7r axial - SA101C561KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561KAR-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAA
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAA-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAB
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAB-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAC
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAC-ND.
Send this link via E-Mail
Help With This Screen