CONN DIN PLUG R/A 96POS 3ROWS - 168457096002025 - Connectors
| Digi-Key Part Number | 478-4518-ND |
1 25 50 100 250 500 |
5.12000 4.75800 3.84300 3.20250 2.74500 2.56200 |
Extended Price
5.12 118.95 192.15 320.25 686.25 1281.00 |
| Manufacturer Part Number | 168457096002025 | |||
| Description | CONN DIN PLUG R/A 96POS 3ROWS | |||
| Quantity Available | 296 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 168457096002025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
168457096002025 168457096002025 478 4518 ND 4784518ND 478-4518 |
168457096002025 Specification Sheet
CONN DIN PLUG R/A 96POS 3ROWS - 168457096002025 (478-4518-ND) - Connectors
Related parts Connectors :CONN DIN PLUG R/A 96POS 3ROWS - 168457096002025
Order 'conn din plug r/a 96pos 3rows - 168457096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4518-ND.
CONN DIN PLUG R/A 96POS 3ROWS - 108457096002025
Order 'conn din plug r/a 96pos 3rows - 108457096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1957-ND.
CONN DIN PLUG R/A 64POS 3ROWS - 108457096002026
Order 'conn din plug r/a 64pos 3rows - 108457096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4519-ND.
CONN DIN RECEPT R/A 96POS 3ROWS - 208477096002025
Order 'conn din recept r/a 96pos 3rows - 208477096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1949-ND.
CONN DIN RECEPT R/A 96POS 3ROWS - 208577096002025
Order 'conn din recept r/a 96pos 3rows - 208577096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1955-ND.
CONN DIN PLUG VERT 96POS 3ROWS - 108477096001025
Order 'conn din plug vert 96pos 3rows - 108477096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1950-ND.
CONN DIN PLUG VERT 96POS 3ROWS - 108478096001025
Order 'conn din plug vert 96pos 3rows - 108478096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1954-ND.
CONN DIN PLUG VERT 96POS 3ROWS - 108577096002025
Order 'conn din plug vert 96pos 3rows - 108577096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1956-ND.
CONN DIN PLUG VERT 48POS 3ROWS - 108477048001025
Order 'conn din plug vert 48pos 3rows - 108477048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1948-ND.
CONN DIN PLUG R/A 32POS DUAL - 108457032002025
Order 'conn din plug r/a 32pos dual - 108457032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1945-ND.
CONN DIN PLUG R/A 64POS DUAL - 108457064002025
Order 'conn din plug r/a 64pos dual - 108457064002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1946-ND.
CONN DIN PLUG R/A 128POS QUAD - 108457128002025
Order 'conn din plug r/a 128pos quad - 108457128002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1947-ND.
CONN DIN RECEPT VERT 96POS 3ROWS - 208458096001025
Order 'conn din recept vert 96pos 3rows - 208458096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4521-ND.
CONN DIN HEADER 96POS STR PCB - 108457096001025
Order 'conn din header 96pos str pcb - 108457096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4885-ND.
CONN DIN HEADER 96POS R/A PCB - 108458096001025
Order 'conn din header 96pos r/a pcb - 108458096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4886-ND.
Send this link via E-Mail
Help With This Screen