CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC - Capacitors
| Digi-Key Part Number | SA101C102MARC-ND |
4000 |
.10000 |
Extended Price
400.00 |
| Manufacturer Part Number | SA101C102MARC | |||
| Description | CAP CER 1000PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA101C102MARC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA101C102MARC SA101C102MARC |
SA101C102MARC Specification Sheet
CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC (SA101C102MARC-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC
Order 'cap cer 1000pf 100v x7r axial - SA101C102MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF
Order 'cap cer 1000pf 100v x7r axial - SA051C102KAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-LF-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA
Order 'cap cer 1000pf 100v x7r axial - SA051C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC-LG
Order 'cap cer 1000pf 100v x7r axial - SA051C102KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC
Order 'cap cer 1000pf 100v x7r axial - SA051C102KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAR
Order 'cap cer 1000pf 100v x7r axial - SA051C102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAA
Order 'cap cer 1000pf 100v x7r axial - SA051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC-LG
Order 'cap cer 1000pf 100v x7r axial - SA051C102MAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC
Order 'cap cer 1000pf 100v x7r axial - SA051C102MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MARC
Order 'cap cer 1000pf 100v x7r axial - SA051C102MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAR
Order 'cap cer 1000pf 100v x7r axial - SA051C102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - SA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC
Order 'cap cer 1000pf 100v x7r axial - SA101C102MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAR
Order 'cap cer 1000pf 100v x7r axial - SA101C102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAR-ND.
Send this link via E-Mail
Help With This Screen