Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA

Digi-Key Part Number SA101C102MAA-ND
Price Break
7500
Unit Price
.10000
Extended Price
750.00
Manufacturer Part NumberSA101C102MAA
DescriptionCAP CER 1000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA101C102MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C102MAA
SA101C102MAA

SA101C102MAA Specification Sheet

Image of CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA

CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA (SA101C102MAA-ND)

Related parts :
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF
 Order 'cap cer 1000pf 100v x7r axial - SA051C102KAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-LF-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA
 Order 'cap cer 1000pf 100v x7r axial - SA051C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC-LG
 Order 'cap cer 1000pf 100v x7r axial - SA051C102KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC
 Order 'cap cer 1000pf 100v x7r axial - SA051C102KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAR
 Order 'cap cer 1000pf 100v x7r axial - SA051C102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAA
 Order 'cap cer 1000pf 100v x7r axial - SA051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC-LG
 Order 'cap cer 1000pf 100v x7r axial - SA051C102MAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC
 Order 'cap cer 1000pf 100v x7r axial - SA051C102MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MARC
 Order 'cap cer 1000pf 100v x7r axial - SA051C102MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAR
 Order 'cap cer 1000pf 100v x7r axial - SA051C102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAR
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 100V X7R AXIAL - SA051C102MARC Next: CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC