CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JARC - Capacitors
| Digi-Key Part Number | SA101C102JARC-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | SA101C102JARC | |||
| Description | CAP CER 1000PF 100V 5% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA101C102JARC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA101C102JARC SA101C102JARC |
SA101C102JARC Specification Sheet
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JARC (SA101C102JARC-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JARC
Order 'cap cer 1000pf 100v 5% x7r axial - SA101C102JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JARC-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAA
Order 'cap cer 1000pf 100v 5% x7r axial - SA101C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAA-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAC
Order 'cap cer 1000pf 100v 5% x7r axial - SA101C102JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAC-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAR
Order 'cap cer 1000pf 100v 5% x7r axial - SA101C102JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAR-ND.
CAP CER 1000PF 100V 5% X7R DIP - MD011C102JAB
Order 'cap cer 1000pf 100v 5% x7r dip - MD011C102JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C102JAB-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JAA
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JAC
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JAC-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JARC
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JARC-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JAR
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JAR-ND.
CAP CER 1200PF 100V 5% X7R AXIAL - SA101C122JAA
Order 'cap cer 1200pf 100v 5% x7r axial - SA101C122JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAA
Order 'cap cer 1500pf 100v 5% x7r axial - SA101C152JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAC
Order 'cap cer 1500pf 100v 5% x7r axial - SA101C152JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAC-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAR
Order 'cap cer 1500pf 100v 5% x7r axial - SA101C152JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAR-ND.
CAP CER 1800PF 100V 5% X7R AXIAL - SA101C182JAA
Order 'cap cer 1800pf 100v 5% x7r axial - SA101C182JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C182JAA-ND.
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA
Order 'cap cer 2200pf 100v 5% x7r axial - SA101C222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAA-ND.
Send this link via E-Mail
Help With This Screen