CONNECTOR HEADER 32POS R/A - 168447032001025
| Digi-Key Part Number | 168447032001025-ND |
480 |
4.58500 |
Extended Price
2200.80 |
| Manufacturer Part Number | 168447032001025 | |||
| Description | CONNECTOR HEADER 32POS R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 168447032001025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | D |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Flange |
| Packaging | Bulk |
| Pitch | 0.200" (5.08mm) 1/5" |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
168447032001025 168447032001025 |
168447032001025 Specification Sheet
CONNECTOR HEADER 32POS R/A - 168447032001025 (168447032001025-ND)
Related parts :CONNECTOR HEADER 32POS R/A - 168447032001025
Order 'connector header 32pos r/a - 168447032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 168447032001025-ND.
CONNECTOR HEADER 32POS R/A - 108487048001026
Order 'connector header 32pos r/a - 108487048001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108487048001026-ND.
CONNECTOR HEADER 32POS R/A - 108487048001029
Order 'connector header 32pos r/a - 108487048001029' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108487048001029-ND.
CONNECTOR HEADER 32POS R/A - 108487048001050
Order 'connector header 32pos r/a - 108487048001050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108487048001050-ND.
CONNECTOR HEADER 32POS R/A - 108487048001053
Order 'connector header 32pos r/a - 108487048001053' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108487048001053-ND.
CONNECTOR HEADER 32POS R/A - 108557096002033
Order 'connector header 32pos r/a - 108557096002033' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108557096002033-ND.
CONNECTOR HEADER 32POS R/A - 128457032002025
Order 'connector header 32pos r/a - 128457032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 128457032002025-ND.
CONNECTOR HEADER 32POS R/A - 168457032002025
Order 'connector header 32pos r/a - 168457032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 168457032002025-ND.
CONNECTOR HEADER 32POS R/A - 168457048002026
Order 'connector header 32pos r/a - 168457048002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 168457048002026-ND.
CONNECTOR MALE 32POS R/A - 108447032001025
Order 'connector male 32pos r/a - 108447032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447032001025-ND.
CONNECTOR HEADER 6POS STR - 108483006002025
Order 'connector header 6pos str - 108483006002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483006002025-ND.
CONNECTOR HEADER 6POS R/A - 108483006003025
Order 'connector header 6pos r/a - 108483006003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483006003025-ND.
CONNECTOR HEADER 6POS R/A - 108483006003049
Order 'connector header 6pos r/a - 108483006003049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483006003049-ND.
CONNECTOR HEADER 6POS R/A - 108483006004025
Order 'connector header 6pos r/a - 108483006004025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483006004025-ND.
CONNECTOR HEADER 6POS R/A - 108483006004049
Order 'connector header 6pos r/a - 108483006004049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483006004049-ND.
Send this link via E-Mail
Help With This Screen