CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
| Digi-Key Part Number | 1-650930-4-ND |
600 |
6.61500 |
Extended Price
3969.00 |
| Manufacturer Part Number | 1-650930-4 | |||
| Description | CONN PLUG VERT 64 POS .100 DIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-650930-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 64 |
| Level, Class | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 650930 4 16509304 |
1-650930-4 Specification Sheet
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4 (1-650930-4-ND)
Related parts:CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN PLUG VERT 96 POS .100 DIN - 1-650909-4
Order 'conn plug vert 96 pos .100 din - 1-650909-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650909-4-ND.
CONN PLUG VERT 96 POS .100 DIN - 148004-5
Order 'conn plug vert 96 pos .100 din - 148004-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148004-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 148116-5
Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148116-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 5148116-5
Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148116-5-ND.
CONN PLUG VERT 40 POS GOLD - 177986-1
Order 'conn plug vert 40 pos gold - 177986-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177986-1-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33838CT-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33838TR-ND.
CONN SOCKET VERT 16 POS 30AU DIP - 1-1825093-4
Order 'conn socket vert 16 pos 30au dip - 1-1825093-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1825093-4-ND.
CONN PLUG DIP 50 POS .100 IDC - 1-111382-0
Order 'conn plug dip 50 pos .100 idc - 1-111382-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111382-0-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN PLUG VERT 50 POS GOLD PCB - 533060-4
Order 'conn plug vert 50 pos gold pcb - 533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533060-4-ND.
CONN PLUG VERT 50 POS GOLD PCB - 5533060-4
Order 'conn plug vert 50 pos gold pcb - 5533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533060-4-ND.
CONN PLUG VERT 77 POS SHORT 2MM - 106081-1
Order 'conn plug vert 77 pos short 2mm - 106081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106081-1-ND.
CONN RECEPT VERT 6 POS GOLD DIN - 750327-1
Order 'conn recept vert 6 pos gold din - 750327-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750327-1-ND.
Send this link via E-Mail
Help With This Screen