Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA-LF - Capacitors

Digi-Key Part Number SA101A561JAA-LF-ND
Price Break
7500
Unit Price
.11600
Extended Price
870.00
Manufacturer Part NumberSA101A561JAA-LF
DescriptionCAP CER 560PF 100V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA101A561JAA-LF
VendorAVX Corporation
CategoryCapacitors
Capacitance560pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A561JAA LF
SA101A561JAALF

SA101A561JAA-LF Specification Sheet

Image of CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA-LF

CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA-LF (SA101A561JAA-LF-ND) - Capacitors

Related parts Capacitors :
CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA-LF
 Order 'cap cer 560pf 100v 5% np0 axial - SA101A561JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561JAA-LF-ND.
CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA
 Order 'cap cer 560pf 100v 5% np0 axial - SA101A561JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561JAA-ND.
CAP CER 560PF 100V 5% NP0 AXIAL - MA101A561JAA-BULK
 Order 'cap cer 560pf 100v 5% np0 axial - MA101A561JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A561JAA-BULK-ND.
CAP CER 560PF 100V 5% NP0 AXIAL - SA051A561JAA
 Order 'cap cer 560pf 100v 5% np0 axial - SA051A561JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A561JAA-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAA-LF
 Order 'cap cer 150pf 100v 5% np0 axial - SA101A151JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAA-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA-LF
 Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAA-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAN-LF
 Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAN-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAN-LF-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA-LF
 Order 'cap cer 270pf 100v 5% np0 axial - SA101A271JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JAA-LF-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-LF-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAA-LF
 Order 'cap cer 470pf 100v 5% np0 axial - SA101A471JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAA-LF-ND.
CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAC
 Order 'cap cer 560pf 100v 5% np0 axial - SA101A561JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561JAC-ND.
CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAR
 Order 'cap cer 560pf 100v 5% np0 axial - SA101A561JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561JAR-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC-LF
 Order 'cap cer 680pf 100v 5% np0 axial - SA101A681JAC-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-LF-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA Next: CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAC