Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAR-QUA - Capacitors

Digi-Key Part Number SA101A511JAR-QUA-ND
Price Break
7500
Unit Price
.11600
Extended Price
870.00
Manufacturer Part NumberSA101A511JAR-QUA
DescriptionCAP CER 510PF 100V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA101A511JAR-QUA
VendorAVX Corporation
CategoryCapacitors
Capacitance510pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101A511JAR QUA
SA101A511JARQUA

SA101A511JAR-QUA Specification Sheet

Image of CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAR-QUA

CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAR-QUA (SA101A511JAR-QUA-ND) - Capacitors

Related parts Capacitors :
CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAR-QUA
 Order 'cap cer 510pf 100v 5% np0 axial - SA101A511JAR-QUA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511JAR-QUA-ND.
CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAA
 Order 'cap cer 510pf 100v 5% np0 axial - SA101A511JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511JAA-ND.
CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAK
 Order 'cap cer 510pf 100v 5% np0 axial - SA101A511JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511JAK-ND.
CAP CER 1500PF 100V 5% NP0 AXIAL - SA111A152JAR-QUA
 Order 'cap cer 1500pf 100v 5% np0 axial - SA111A152JAR-QUA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111A152JAR-QUA-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order 'cap cer 100pf 100v 5% np0 axial - MA101A101JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order 'cap cer 100pf 100v 5% np0 axial - MA101A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order 'cap cer 120pf 100v 5% np0 axial - MA101A121JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order 'cap cer 15pf 100v 5% np0 axial - MA101A150JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order 'cap cer 150pf 100v 5% np0 axial - MA101A151JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 160PF 100V 5% NP0 AXIAL - MA101A161JAA
 Order 'cap cer 160pf 100v 5% np0 axial - MA101A161JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A161JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
 Order 'cap cer 180pf 100v 5% np0 axial - MA101A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181JAA-ND.
CAP CER 20PF 100V 5% NP0 AXIAL - MA101A200JAA
 Order 'cap cer 20pf 100v 5% np0 axial - MA101A200JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A200JAA-ND.
CAP CER 22PF 100V 5% NP0 AXIAL - MA101A220JAA-BULK
 Order 'cap cer 22pf 100v 5% np0 axial - MA101A220JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220JAA-BULK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 510PF 100V 5% NP0 AXIAL - SA101A511JAK Next: CAP CER 510PF 100V 5% NP0 RADIAL - SR201A511JAA