CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KARC - Capacitors
| Digi-Key Part Number | SA101A471KARC-ND |
4000 |
.10500 |
Extended Price
420.00 |
| Manufacturer Part Number | SA101A471KARC | |||
| Description | CAP CER 470PF 100V 10% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA101A471KARC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA101A471KARC SA101A471KARC |
SA101A471KARC Specification Sheet
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KARC (SA101A471KARC-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KARC
Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KARC-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
Order 'cap cer 470pf 100v 10% np0 axial - MA101A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471KAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAA
Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAC
Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAC-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAK
Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAK-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAR
Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAR-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
Order 'cap cer 270pf 100v 10% np0 axial - MA101A271KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA
Order 'cap cer 270pf 100v 10% np0 axial - MA101A271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-ND.
Send this link via E-Mail
Help With This Screen