CONN PLUG VERT 96 POS .100 DIN - 1-650909-4 - Connectors
| Digi-Key Part Number | 1-650909-4-ND |
1200 |
8.10000 |
Extended Price
9720.00 |
| Manufacturer Part Number | 1-650909-4 | |||
| Description | CONN PLUG VERT 96 POS .100 DIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-650909-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 650909 4 16509094 |
1-650909-4 Specification Sheet
CONN PLUG VERT 96 POS .100 DIN - 1-650909-4 (1-650909-4-ND) - Connectors
Related parts Connectors :CONN PLUG VERT 96 POS .100 DIN - 1-650909-4
Order 'conn plug vert 96 pos .100 din - 1-650909-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650909-4-ND.
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN PLUG VERT 96 POS .100 DIN - 148004-5
Order 'conn plug vert 96 pos .100 din - 148004-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148004-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 148116-5
Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148116-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 5148116-5
Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148116-5-ND.
CONN PLUG VERT 40 POS GOLD - 177986-1
Order 'conn plug vert 40 pos gold - 177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177986-1-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33838CT-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33838TR-ND.
CONN SOCKET VERT 16 POS 30AU DIP - 1-1825093-4
Order 'conn socket vert 16 pos 30au dip - 1-1825093-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1825093-4-ND.
CONN PLUG DIP 50 POS .100 IDC - 1-111382-0
Order 'conn plug dip 50 pos .100 idc - 1-111382-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111382-0-ND.
CONN PLUG VERT 96 POS GOLD PCB - 532433-3
Order 'conn plug vert 96 pos gold pcb - 532433-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-3-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535032-5
Order 'conn recept vert 96 pos din pcb - 535032-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535032-5-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535089-5
Order 'conn recept vert 96 pos din pcb - 535089-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535089-5-ND.
CONN PLUG RTANG 96 POS DIN - 536146-5
Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536146-5-ND.
CONN PLUG RTANG 96 POS DIN - 5536146-5
Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536146-5-ND.
Send this link via E-Mail
Help With This Screen