Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAC - Capacitors

Digi-Key Part Number SA101A471KAC-ND
Price Break
4000
Unit Price
.10500
Extended Price
420.00
Manufacturer Part NumberSA101A471KAC
DescriptionCAP CER 470PF 100V 10% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA101A471KAC
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated 100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A471KAC
SA101A471KAC

SA101A471KAC Specification Sheet

Image of CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAC

CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAC (SA101A471KAC-ND) - Capacitors

Related parts Capacitors :
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAC
 Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAC-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
 Order 'cap cer 470pf 100v 10% np0 axial - MA101A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471KAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAA
 Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAK
 Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAK-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KARC
 Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KARC-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAR
 Order 'cap cer 470pf 100v 10% np0 axial - SA101A471KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471KAR-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order 'cap cer 270pf 100v 10% np0 axial - MA101A271KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA
 Order 'cap cer 270pf 100v 10% np0 axial - MA101A271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAA Next: CAP CER 470PF 100V 10% NP0 AXIAL - SA101A471KAK