CONN PLUG 114POS VERT .025 SMD - 1-5767007-0 - Connectors
| Digi-Key Part Number | A99291-ND |
1 25 100 500 1000 5000 |
92.03000 49.08000 34.76500 30.67500 27.19850 25.56250 |
Extended Price
92.03 1227.00 3476.50 15337.50 27198.50 127812.50 |
| Manufacturer Part Number | 1-5767007-0 | |||
| Description | CONN PLUG 114POS VERT .025 SMD | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5767007-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.025" (0.64mm) |
| Features | Board Guide, Ground Bus (Plane) |
| Packaging | Tube |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5767007 0 157670070 A99291 ND A99291ND A99291 |
1-5767007-0 Specification Sheet
CONN PLUG 114POS VERT .025 SMD - 1-5767007-0 (A99291-ND) - Connectors
Related parts Connectors :CONN PLUG 114POS VERT .025 SMD - 1-5767007-0
Order 'conn plug 114pos vert .025 smd - 1-5767007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99291-ND.
CONN PLUG 114POS VERT .025 SMD - 1-5767005-0
Order 'conn plug 114pos vert .025 smd - 1-5767005-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99279-ND.
CONN PLUG 190POS VERT .025 SMD - 1-5767007-2
Order 'conn plug 190pos vert .025 smd - 1-5767007-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99284-ND.
CONN PLUG 228POS VERT .025 SMD - 1-5767007-3
Order 'conn plug 228pos vert .025 smd - 1-5767007-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99285-ND.
CONN PLUG 266POS VERT .025 SMD - 1-5767007-4
Order 'conn plug 266pos vert .025 smd - 1-5767007-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99286-ND.
CONN PLUG 76POS VERT .025 SMD - 1-5767003-0
Order 'conn plug 76pos vert .025 smd - 1-5767003-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99274-ND.
CONN PLUG 114POS VERT .025 SMD - 1-5767003-1
Order 'conn plug 114pos vert .025 smd - 1-5767003-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99275-ND.
CONN PLUG 200POS VERT .8MM SMD - 1-179029-0
Order 'conn plug 200pos vert .8mm smd - 1-179029-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-179029-0-ND.
CONN PLUG 114POS VERT W/BARBS - 1-5767111-0
Order 'conn plug 114pos vert w/barbs - 1-5767111-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5767111-0-ND.
CONN PLUG 190POS VERT .025 SMD - 1-5767003-2
Order 'conn plug 190pos vert .025 smd - 1-5767003-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99276-ND.
CONN PLUG 228POS VERT .025 SMD - 1-5767003-3
Order 'conn plug 228pos vert .025 smd - 1-5767003-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99277-ND.
CONN PLUG 266POS VERT .025 SMD - 1-5767003-4
Order 'conn plug 266pos vert .025 smd - 1-5767003-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99278-ND.
CONN PLUG 152POS VERT .025 SMD - 1-5767005-1
Order 'conn plug 152pos vert .025 smd - 1-5767005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99280-ND.
CONN PLUG 190POS VERT .025 SMD - 1-5767005-2
Order 'conn plug 190pos vert .025 smd - 1-5767005-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99281-ND.
CONN PLUG 228POS VERT .025 SMD - 1-5767005-3
Order 'conn plug 228pos vert .025 smd - 1-5767005-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99282-ND.
Send this link via E-Mail
Help With This Screen