CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAA - Capacitors
| Digi-Key Part Number | SA101A471FAA-ND |
7500 |
.56400 |
Extended Price
4230.00 |
| Manufacturer Part Number | SA101A471FAA | |||
| Description | CAP CER 470PF 100V 1% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA101A471FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101A471FAA SA101A471FAA |
SA101A471FAA Specification Sheet
CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAA (SA101A471FAA-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAA
Order 'cap cer 470pf 100v 1% np0 axial - SA101A471FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471FAA-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - MA101A471FAA-BULK
Order 'cap cer 470pf 100v 1% np0 axial - MA101A471FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471FAA-BULK-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH
Order 'cap cer 470pf 100v 1% np0 axial - SA101A471FAAH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471FAAH-ND.
CAP CER 100PF 100V 1% NP0 AXIAL - MA101A101FAA-BULK
Order 'cap cer 100pf 100v 1% np0 axial - MA101A101FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101FAA-BULK-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - MA101A181FAA-BULK
Order 'cap cer 180pf 100v 1% np0 axial - MA101A181FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181FAA-BULK-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
Order 'cap cer 220pf 100v 1% np0 axial - MA101A221FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
Order 'cap cer 330pf 100v 1% np0 axial - MA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA-BULK
Order 'cap cer 470pf 100v 5% np0 axial - MA101A471JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-BULK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA
Order 'cap cer 470pf 100v 5% np0 axial - MA101A471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
Order 'cap cer 470pf 100v 10% np0 axial - MA101A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471KAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAA
Order 'cap cer 470pf 100v 5% np0 axial - SA051A471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAC
Order 'cap cer 470pf 100v 5% np0 axial - SA051A471JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAC-ND.
CAP CER 1000PF 100V 1% NP0 AXIAL - SA101A102FAA
Order 'cap cer 1000pf 100v 1% np0 axial - SA101A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102FAA-ND.
CAP CER 130PF 100V 1% NP0 AXIAL - SA101A131FAA
Order 'cap cer 130pf 100v 1% np0 axial - SA101A131FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A131FAA-ND.
CAP CER 150PF 100V 1% NP0 AXIAL - SA101A151FAA
Order 'cap cer 150pf 100v 1% np0 axial - SA101A151FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151FAA-ND.
Send this link via E-Mail
Help With This Screen