CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC - Capacitors
| Digi-Key Part Number | SA101A391JAC-ND |
4000 |
.11400 |
Extended Price
456.00 |
| Manufacturer Part Number | SA101A391JAC | |||
| Description | CAP CER 390PF 100V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA101A391JAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101A391JAC SA101A391JAC |
SA101A391JAC Specification Sheet
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC (SA101A391JAC-ND) - Capacitors
Related parts Capacitors :CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC
Order 'cap cer 390pf 100v 5% np0 axial - SA101A391JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAC-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - MA101A391JAA-BULK
Order 'cap cer 390pf 100v 5% np0 axial - MA101A391JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A391JAA-BULK-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAA
Order 'cap cer 390pf 100v 5% np0 axial - SA101A391JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAA-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAK
Order 'cap cer 390pf 100v 5% np0 axial - SA101A391JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAK-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAR
Order 'cap cer 390pf 100v 5% np0 axial - SA101A391JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAR-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
Order 'cap cer 100pf 100v 5% np0 axial - MA101A101JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
Order 'cap cer 100pf 100v 5% np0 axial - MA101A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
Order 'cap cer 120pf 100v 5% np0 axial - MA101A121JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
Order 'cap cer 15pf 100v 5% np0 axial - MA101A150JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
Order 'cap cer 150pf 100v 5% np0 axial - MA101A151JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 160PF 100V 5% NP0 AXIAL - MA101A161JAA
Order 'cap cer 160pf 100v 5% np0 axial - MA101A161JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A161JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
Order 'cap cer 180pf 100v 5% np0 axial - MA101A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181JAA-ND.
CAP CER 20PF 100V 5% NP0 AXIAL - MA101A200JAA
Order 'cap cer 20pf 100v 5% np0 axial - MA101A200JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A200JAA-ND.
Send this link via E-Mail
Help With This Screen