CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA - Capacitors
| Digi-Key Part Number | SA101A331MAA-ND |
15000 |
.10500 |
Extended Price
1575.00 |
| Manufacturer Part Number | SA101A331MAA | |||
| Description | CAP CER 330PF 100V 20% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA101A331MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101A331MAA SA101A331MAA |
SA101A331MAA Specification Sheet
CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA (SA101A331MAA-ND) - Capacitors
Related parts Capacitors :CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA
Order 'cap cer 330pf 100v 20% np0 axial - SA101A331MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331MAA-ND.
CAP CER 100PF 100V 20% NP0 AXIAL - MA101A101MAA
Order 'cap cer 100pf 100v 20% np0 axial - MA101A101MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101MAA-ND.
CAP CER 150PF 100V 20% NP0 AXIAL - MA101A151MAA-BULK
Order 'cap cer 150pf 100v 20% np0 axial - MA101A151MAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151MAA-BULK-ND.
CAP CER 200PF 100V 20% NP0 AXIAL - MA101A201MAA-BULK
Order 'cap cer 200pf 100v 20% np0 axial - MA101A201MAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A201MAA-BULK-ND.
CAP CER 22PF 100V 20% NP0 AXIAL - MA101A220MAA
Order 'cap cer 22pf 100v 20% np0 axial - MA101A220MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220MAA-ND.
CAP CER 300PF 100V 20% NP0 AXIAL - MA101A301MAA-BULK
Order 'cap cer 300pf 100v 20% np0 axial - MA101A301MAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A301MAA-BULK-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
Order 'cap cer 330pf 100v 1% np0 axial - MA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - MA101A331JAA-BULK
Order 'cap cer 330pf 100v 5% np0 axial - MA101A331JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
Order 'cap cer 330pf 100v 10% np0 axial - MA101A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA051A331JAA
Order 'cap cer 330pf 100v 5% np0 axial - SA051A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A331JAA-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA
Order 'cap cer 330pf 100v 1% np0 axial - SA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331FAA-ND.
CAP CER 330PF 100V 2% NP0 AXIAL - SA101A331GAA
Order 'cap cer 330pf 100v 2% np0 axial - SA101A331GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331GAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF
Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-LF-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA
Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAC
Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAC-ND.
Send this link via E-Mail
Help With This Screen