CONN PLUG VERT 60 POS 30GOLD PCB - 149012-2
| Digi-Key Part Number | 149012-2-ND |
91 |
12.90000 |
Extended Price
1173.90 |
| Manufacturer Part Number | 149012-2 | |||
| Description | CONN PLUG VERT 60 POS 30GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 149012-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide, Ground Bus (Plane) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Micro-Strip |
| Packaging | Tray |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
149012 2 1490122 |
149012-2 Specification Sheet
CONN PLUG VERT 60 POS 30GOLD PCB - 149012-2 (149012-2-ND)
Related parts:CONN PLUG VERT 60 POS 30GOLD PCB - 149012-2
Order 'conn plug vert 60 pos 30gold pcb - 149012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149012-2-ND.
CONN PLUG VERT 60 POS 30GOLD PCB - 149009-2
Order 'conn plug vert 60 pos 30gold pcb - 149009-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149009-2-ND.
CONN PLUG VERT 60 POS 30AU PCB - 536280-2
Order 'conn plug vert 60 pos 30au pcb - 536280-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536280-2-ND.
CONN RECEPT VERT 60 POS 30AU PCB - 536279-2
Order 'conn recept vert 60 pos 30au pcb - 536279-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536279-2-ND.
CONN RECEPT VERT 60 POS 30AU PCB - 5536279-2
Order 'conn recept vert 60 pos 30au pcb - 5536279-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536279-2-ND.
CONN PLUG VERT 37 POS 30GOLD PCB - 205714-7
Order 'conn plug vert 37 pos 30gold pcb - 205714-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205714-7-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN PLUG VERT 50 POS GOLD PCB - 533060-4
Order 'conn plug vert 50 pos gold pcb - 533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533060-4-ND.
CONN PLUG VERT 50 POS GOLD PCB - 5533060-4
Order 'conn plug vert 50 pos gold pcb - 5533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533060-4-ND.
CONN PLUG VERT 80 POS 30AU PCB - 536272-3
Order 'conn plug vert 80 pos 30au pcb - 536272-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536272-3-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536272-4
Order 'conn plug vert 100 pos 30au pcb - 536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536272-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536274-4
Order 'conn plug vert 100 pos 30au pcb - 536274-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536274-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 5536272-4
Order 'conn plug vert 100 pos 30au pcb - 5536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536272-4-ND.
CONN PLUG VERT 9 POS GOLD PCB - 205733-7
Order 'conn plug vert 9 pos gold pcb - 205733-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205733-7-ND.
CONN PLUG VERT 15 POS GOLD PCB - 205735-7
Order 'conn plug vert 15 pos gold pcb - 205735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205735-7-ND.
Send this link via E-Mail
Help With This Screen