Keywords:





CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR - Capacitors

Digi-Key Part Number SA101A331JAR-ND
Price Break
7500
Unit Price
.11400
Extended Price
855.00
Manufacturer Part NumberSA101A331JAR
DescriptionCAP CER 330PF 100V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA101A331JAR
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101A331JAR
SA101A331JAR

SA101A331JAR Specification Sheet

Image of CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR

CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR (SA101A331JAR-ND) - Capacitors

Related parts Capacitors :
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAR-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - MA101A331JAA-BULK
 Order 'cap cer 330pf 100v 5% np0 axial - MA101A331JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA051A331JAA
 Order 'cap cer 330pf 100v 5% np0 axial - SA051A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A331JAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-LF-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAC
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAC-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAK
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAK-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JARC
 Order 'cap cer 330pf 100v 5% np0 axial - SA101A331JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JARC-ND.
CAP CER 330PF 100V 5% NP0 DIP - MD011A331JAB
 Order 'cap cer 330pf 100v 5% np0 dip - MD011A331JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A331JAB-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAA
 Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAA-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAR
 Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART
 Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JART-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JARTR2
 Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JARTR2-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR121A331JAR
 Order 'cap cer 330pf 100v 5% np0 radial - SR121A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAA
 Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAA-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAK Next: CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JARC
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR