Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA - Capacitors

Digi-Key Part Number SA101A331FAA-ND
Price Break
7500
Unit Price
.56400
Extended Price
4230.00
Manufacturer Part NumberSA101A331FAA
DescriptionCAP CER 330PF 100V 1% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA101A331FAA
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated 100V
Tolerance±1%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A331FAA
SA101A331FAA

SA101A331FAA Specification Sheet

Image of CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA

CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA (SA101A331FAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA
 Order 'cap cer 330pf 100v 1% np0 axial - SA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331FAA-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
 Order 'cap cer 330pf 100v 1% np0 axial - MA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 100PF 100V 1% NP0 AXIAL - MA101A101FAA-BULK
 Order 'cap cer 100pf 100v 1% np0 axial - MA101A101FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101FAA-BULK-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - MA101A181FAA-BULK
 Order 'cap cer 180pf 100v 1% np0 axial - MA101A181FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181FAA-BULK-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
 Order 'cap cer 220pf 100v 1% np0 axial - MA101A221FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - MA101A331JAA-BULK
 Order 'cap cer 330pf 100v 5% np0 axial - MA101A331JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
 Order 'cap cer 330pf 100v 10% np0 axial - MA101A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - MA101A471FAA-BULK
 Order 'cap cer 470pf 100v 1% np0 axial - MA101A471FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471FAA-BULK-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA051A331JAA
 Order 'cap cer 330pf 100v 5% np0 axial - SA051A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A331JAA-ND.
CAP CER 1000PF 100V 1% NP0 AXIAL - SA101A102FAA
 Order 'cap cer 1000pf 100v 1% np0 axial - SA101A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102FAA-ND.
CAP CER 130PF 100V 1% NP0 AXIAL - SA101A131FAA
 Order 'cap cer 130pf 100v 1% np0 axial - SA101A131FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A131FAA-ND.
CAP CER 150PF 100V 1% NP0 AXIAL - SA101A151FAA
 Order 'cap cer 150pf 100v 1% np0 axial - SA101A151FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151FAA-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - SA101A181FAA
 Order 'cap cer 180pf 100v 1% np0 axial - SA101A181FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181FAA-ND.
CAP CER 200PF 100V 1% NP0 AXIAL - SA101A201FAA
 Order 'cap cer 200pf 100v 1% np0 axial - SA101A201FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A201FAA-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - SA101A221FAA
 Order 'cap cer 220pf 100v 1% np0 axial - SA101A221FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221FAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA Next: CAP CER 330PF 100V 1% NP0 RADIAL - SR121A331FAA