CONN PLUG VERT 100POS 30GOLD PCB - 149011-4 - Connectors
| Digi-Key Part Number | 149011-4-ND |
32 |
30.15000 |
Extended Price
964.80 |
| Manufacturer Part Number | 149011-4 | |||
| Description | CONN PLUG VERT 100POS 30GOLD PCB | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 149011-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | - |
| Features | Board Guide, Ground Bus (Plane) |
| Height Above Board | 0.648" (16.46mm) |
| Height Stacking (Mating) | 0.738" (18.75mm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
149011 4 1490114 |
149011-4 Specification Sheet
CONN PLUG VERT 100POS 30GOLD PCB - 149011-4 (149011-4-ND) - Connectors
Related parts Connectors :CONN PLUG VERT 100POS 30GOLD PCB - 149011-4
Order 'conn plug vert 100pos 30gold pcb - 149011-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149011-4-ND.
CONN PLUG VERT 100POS 30GOLD PCB - 149009-4
Order 'conn plug vert 100pos 30gold pcb - 149009-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149009-4-ND.
CONN PLUG VERT 100POS 30GOLD PCB - 5149009-4
Order 'conn plug vert 100pos 30gold pcb - 5149009-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5149009-4-ND.
CONN RECEPT VERT 100POS 30AU PCB - 536254-4
Order 'conn recept vert 100pos 30au pcb - 536254-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536254-4-ND.
CONN HEADER VERT 4POS 30GOLD PCB - 85829-4
Order 'conn header vert 4pos 30gold pcb - 85829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-4-ND.
CONN HEADR VERT 14POS 30GOLD PCB - 1-85829-4
Order 'conn headr vert 14pos 30gold pcb - 1-85829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-85829-4-ND.
CONN HEADR VERT 24POS 30GOLD PCB - 2-85829-4
Order 'conn headr vert 24pos 30gold pcb - 2-85829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-85829-4-ND.
CONN PLUG VERT 100 POS GOLD - 179030-4
Order 'conn plug vert 100 pos gold - 179030-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179030-4-ND.
CONN PLUG VERT 100 POS GOLD - 179031-4
Order 'conn plug vert 100 pos gold - 179031-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179031-4-ND.
CONN PLUG VERT 152POS 30GOLD - 767003-8
Order 'conn plug vert 152pos 30gold - 767003-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 767003-8-ND.
CONN PLUG .050" 26POS 30GOLD - 2-5175677-4
Order 'conn plug .050" 26pos 30gold - 2-5175677-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32495-ND.
CONN PLUG VERT 114POS 30GOLD - 1-767003-1
Order 'conn plug vert 114pos 30gold - 1-767003-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-767003-1-ND.
CONN HEADR VERT 10POS 30GOLD PCB - 1-85829-0
Order 'conn headr vert 10pos 30gold pcb - 1-85829-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-85829-0-ND.
CONN HEADR VERT 11POS 30GOLD PCB - 1-85829-1
Order 'conn headr vert 11pos 30gold pcb - 1-85829-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-85829-1-ND.
CONN HEADR VERT 12POS 30GOLD PCB - 1-85829-2
Order 'conn headr vert 12pos 30gold pcb - 1-85829-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-85829-2-ND.
Send this link via E-Mail
Help With This Screen