CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAK - Capacitors
| Digi-Key Part Number | SA101A221JAK-ND |
5000 |
.11400 |
Extended Price
570.00 |
| Manufacturer Part Number | SA101A221JAK | |||
| Description | CAP CER 220PF 100V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA101A221JAK |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA101A221JAK SA101A221JAK |
SA101A221JAK Specification Sheet
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAK (SA101A221JAK-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAK
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAK-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - MA101A221JAA-BULK
Order 'cap cer 220pf 100v 5% np0 axial - MA101A221JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221JAA-BULK-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA051A221JAA
Order 'cap cer 220pf 100v 5% np0 axial - SA051A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A221JAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA051A221JAC
Order 'cap cer 220pf 100v 5% np0 axial - SA051A221JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A221JAC-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA-LF
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAA-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAC
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAC-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAN-LF
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAN-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAN-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAN
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAN-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JARC
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JARC-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAR
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5197-2-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JARN
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JARN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JARN-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAR
Order 'cap cer 220pf 100v 5% np0 axial - SA101A221JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5197-1-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
Order 'cap cer 10pf 100v 5% np0 axial - MA101A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
Send this link via E-Mail
Help With This Screen