CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GARC - Capacitors
| Digi-Key Part Number | SA101A221GARC-ND |
4000 |
.45200 |
Extended Price
1808.00 |
| Manufacturer Part Number | SA101A221GARC | |||
| Description | CAP CER 220PF 100V 2% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA101A221GARC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 100V |
| Tolerance | ±2% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA101A221GARC SA101A221GARC |
SA101A221GARC Specification Sheet
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GARC (SA101A221GARC-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GARC
Order 'cap cer 220pf 100v 2% np0 axial - SA101A221GARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GARC-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GAA
Order 'cap cer 220pf 100v 2% np0 axial - SA101A221GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GAA-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GAC
Order 'cap cer 220pf 100v 2% np0 axial - SA101A221GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GAC-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
Order 'cap cer 150pf 100v 2% np0 axial - MA101A151GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151GAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
Order 'cap cer 22pf 100v 2% np0 axial - MA101A220GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220GAA-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
Order 'cap cer 220pf 100v 1% np0 axial - MA101A221FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - MA101A221JAA-BULK
Order 'cap cer 220pf 100v 5% np0 axial - MA101A221JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221JAA-BULK-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 300PF 100V 2% NP0 AXIAL - MA101A301GAA
Order 'cap cer 300pf 100v 2% np0 axial - MA101A301GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A301GAA-ND.
CAP CER 47PF 100V 2% NP0 AXIAL - MA101A470GAA
Order 'cap cer 47pf 100v 2% np0 axial - MA101A470GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470GAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA051A221JAA
Order 'cap cer 220pf 100v 5% np0 axial - SA051A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A221JAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA051A221JAC
Order 'cap cer 220pf 100v 5% np0 axial - SA051A221JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A221JAC-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - SA101A151GAA
Order 'cap cer 150pf 100v 2% np0 axial - SA101A151GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151GAA-ND.
CAP CER 180PF 100V 2% NP0 AXIAL - SA101A181GAA
Order 'cap cer 180pf 100v 2% np0 axial - SA101A181GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181GAA-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - SA101A221FAA
Order 'cap cer 220pf 100v 1% np0 axial - SA101A221FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221FAA-ND.
Send this link via E-Mail
Help With This Screen