Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EURO TYPE M REC 42+6,13MM A/P - 148424-5 - Connectors

Digi-Key Part Number 148424-5-ND
Price Break
450
Unit Price
4.15500
Extended Price
1869.75
Manufacturer Part Number148424-5
DescriptionEURO TYPE M REC 42+6,13MM A/P
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information148424-5
VendorTyco Electronics Amp
CategoryConnectors
Connector TypeReceptacle, Female Socket
Number of Rows3
StyleM
Mounting TypeThrough Hole
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Number of Contacts Loaded42
Level, Class2
TerminationPress-Fit
Contact Finish Thickness-
Number of Positions 48 (42 + 6 Power)
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 148424 5
1484245

148424-5 Specification Sheet

Image of EURO TYPE M REC 42+6,13MM A/P - 148424-5

EURO TYPE M REC 42+6,13MM A/P - 148424-5 (148424-5-ND) - Connectors

Related parts Connectors :
EURO TYPE M REC 42+6,13MM A/P - 148424-5
 Order 'euro type m rec 42+6,13mm a/p - 148424-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148424-5-ND.
EURO TYPE M REC 42+6,17MM A/P - 148425-5
 Order 'euro type m rec 42+6,17mm a/p - 148425-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148425-5-ND.
EURO TYPE M REC 78+2,13MM A/P - 148418-5
 Order 'euro type m rec 78+2,13mm a/p - 148418-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148418-5-ND.
EURO TYPE M REC 78+2,17MM A/P - 148419-5
 Order 'euro type m rec 78+2,17mm a/p - 148419-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148419-5-ND.
096 EURO TYPE R PIN AP ASSY - 148067-5
 Order '096 euro type r pin ap assy - 148067-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148067-5-ND.
0.8 FH REC 140P H-9 B-0.5 - 5-179009-6
 Order '0.8 fh rec 140p h-9 b-0.5 - 5-179009-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-179009-6-ND.
096 EURO TYPE C RECEPT AP ASSY - 535056-5
 Order '096 euro type c recept ap assy - 535056-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535056-5-ND.
048 EURO TYPE C RECEPT ST ASSY - 535071-5
 Order '048 euro type c recept st assy - 535071-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535071-5-ND.
CONN PLUG R/A 96POS EURO TYPE C - 536148-5
 Order 'conn plug r/a 96pos euro type c - 536148-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536148-5-ND.
150 EURO TYPE C PIN BL ASSY - 536410-5
 Order '150 euro type c pin bl assy - 536410-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536410-5-ND.
CONN RECEPT 96POS EURO TYPE C - 536412-5
 Order 'conn recept 96pos euro type c - 536412-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536412-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 536418-5
 Order '096 euro type c recept bl assy - 536418-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536418-5-ND.
048 EURO TYPE R RECEPT BL ASSY - 536432-5
 Order '048 euro type r recept bl assy - 536432-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536432-5-ND.
CONN RECEPT 64POS EURO TYPE B - 536456-5
 Order 'conn recept 64pos euro type b - 536456-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536456-5-ND.
064 EURO TYPE B RECEPT BL ASSY - 536457-5
 Order '064 euro type b recept bl assy - 536457-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536457-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EURO SELECTIVE PLATED BE-RG PIN - 76772-101 Next: EURO TYPE M REC 42+6,17MM A/P - 148425-5