Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 200PF 100V 1% NP0 AXIAL - SA101A201FAA

Digi-Key Part Number SA101A201FAA-ND
Price Break
7500
Unit Price
.56400
Extended Price
4230.00
Manufacturer Part NumberSA101A201FAA
DescriptionCAP CER 200PF 100V 1% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA101A201FAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA101A201FAA
SA101A201FAA

SA101A201FAA Specification Sheet

Image of CAP CER 200PF 100V 1% NP0 AXIAL - SA101A201FAA

CAP CER 200PF 100V 1% NP0 AXIAL - SA101A201FAA (SA101A201FAA-ND)

Related parts:
CAP CER 200PF 100V 1% NP0 AXIAL - SA101A201FAA
 Order 'cap cer 200pf 100v 1% np0 axial - SA101A201FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A201FAA-ND.
CAP CER 200PF 100V 1% NP0 AXIAL - SA101A221FAA
 Order 'cap cer 200pf 100v 1% np0 axial - SA101A221FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221FAA-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
 Order 'cap cer 330pf 100v 1% np0 axial - MA101A331FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A331FAA-ND.
CAP CER 1000PF 100V 1% NP0 AXIAL - SA101A102FAA
 Order 'cap cer 1000pf 100v 1% np0 axial - SA101A102FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A102FAA-ND.
CAP CER 130PF 100V 1% NP0 AXIAL - SA101A131FAA
 Order 'cap cer 130pf 100v 1% np0 axial - SA101A131FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A131FAA-ND.
CAP CER 150PF 100V 1% NP0 AXIAL - SA101A151FAA
 Order 'cap cer 150pf 100v 1% np0 axial - SA101A151FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A151FAA-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - SA101A181FAA
 Order 'cap cer 180pf 100v 1% np0 axial - SA101A181FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A181FAA-ND.
CAP CER 200PF 100V 5% NP0 AXIAL - SA101A201JAA
 Order 'cap cer 200pf 100v 5% np0 axial - SA101A201JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A201JAA-ND.
CAP CER 200PF 100V 5% NP0 AXIAL - SA101A201JAK
 Order 'cap cer 200pf 100v 5% np0 axial - SA101A201JAK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A201JAK-ND.
CAP CER 200PF 100V 2% NP0 AXIAL - SA101A221GAA
 Order 'cap cer 200pf 100v 2% np0 axial - SA101A221GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221GAA-ND.
CAP CER 200PF 100V 2% NP0 AXIAL - SA101A221GAC
 Order 'cap cer 200pf 100v 2% np0 axial - SA101A221GAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221GAC-ND.
CAP CER 200PF 100V 2% NP0 AXIAL - SA101A221GARC
 Order 'cap cer 200pf 100v 2% np0 axial - SA101A221GARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221GARC-ND.
CAP CER 200PF 100V 5% NP0 AXIAL - SA101A221JAA-LF
 Order 'cap cer 200pf 100v 5% np0 axial - SA101A221JAA-LF' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221JAA-LF-ND.
CAP CER 200PF 100V 5% NP0 AXIAL - SA101A221JAA
 Order 'cap cer 200pf 100v 5% np0 axial - SA101A221JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221JAA-ND.
CAP CER 200PF 100V 5% NP0 AXIAL - SA101A221JAC
 Order 'cap cer 200pf 100v 5% np0 axial - SA101A221JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A221JAC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 200PF 10% 2000V X7R 1206 - 1206GC201KAT2A Next: CAP CER 200PF 100V 1% NP0 AXIAL - SA101A221FAA