Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAA

Digi-Key Part Number SA101A181KAA-ND
Price Break
7500
Unit Price
.10500
Extended Price
787.50
Manufacturer Part NumberSA101A181KAA
DescriptionCAP CER 180PF 100V 10% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA101A181KAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA101A181KAA
SA101A181KAA

SA101A181KAA Specification Sheet

Image of CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAA

CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAA (SA101A181KAA-ND)

Related parts:
CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAA
 Order 'cap cer 180pf 100v 10% np0 axial - SA101A181KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A181KAA-ND.
CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAC
 Order 'cap cer 180pf 100v 10% np0 axial - SA101A181KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A181KAC-ND.
CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAR
 Order 'cap cer 180pf 100v 10% np0 axial - SA101A181KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA101A181KAR-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A101KAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
 Order 'cap cer 180pf 100v 5% np0 axial - MA101A181JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A181JAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A221KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A270KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A271KAA-BULK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A271KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A271KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A271KAA-ND.
CAP CER 30PF 100V 10% NP0 AXIAL - MA101A300KAA
 Order 'cap cer 30pf 100v 10% np0 axial - MA101A300KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A300KAA-ND.
CAP CER 33PF 100V 10% NP0 AXIAL - MA101A330KAA
 Order 'cap cer 33pf 100v 10% np0 axial - MA101A330KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A330KAA-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
 Order 'cap cer 330pf 100v 10% np0 axial - MA101A331KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A331KAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
 Order 'cap cer 470pf 100v 10% np0 axial - MA101A471KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A471KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 180PF 100V 1% NP0 RADIAL - SR201A181FAATR2- Next: CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAC