EURO TYPE M REC 78+2,13MM A/P - 148418-5 - Connectors
| Digi-Key Part Number | 148418-5-ND |
900 |
7.63500 |
Extended Price
6871.50 |
| Manufacturer Part Number | 148418-5 | |||
| Description | EURO TYPE M REC 78+2,13MM A/P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 148418-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 3 |
| Style | M |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 78 |
| Level, Class | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 80 (78 + 2 Power) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
148418 5 1484185 |
148418-5 Specification Sheet
EURO TYPE M REC 78+2,13MM A/P - 148418-5 (148418-5-ND) - Connectors
Related parts Connectors :EURO TYPE M REC 78+2,13MM A/P - 148418-5
Order 'euro type m rec 78+2,13mm a/p - 148418-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148418-5-ND.
EURO TYPE M REC 78+2,17MM A/P - 148419-5
Order 'euro type m rec 78+2,17mm a/p - 148419-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148419-5-ND.
EURO TYPE M REC 42+6,13MM A/P - 148424-5
Order 'euro type m rec 42+6,13mm a/p - 148424-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148424-5-ND.
EURO TYPE M REC 42+6,17MM A/P - 148425-5
Order 'euro type m rec 42+6,17mm a/p - 148425-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148425-5-ND.
096 EURO TYPE R PIN AP ASSY - 148067-5
Order '096 euro type r pin ap assy - 148067-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148067-5-ND.
0.8 FH REC 140P H-9 B-0.5 - 5-179009-6
Order '0.8 fh rec 140p h-9 b-0.5 - 5-179009-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-179009-6-ND.
096 EURO TYPE C RECEPT AP ASSY - 535056-5
Order '096 euro type c recept ap assy - 535056-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535056-5-ND.
048 EURO TYPE C RECEPT ST ASSY - 535071-5
Order '048 euro type c recept st assy - 535071-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535071-5-ND.
CONN PLUG R/A 96POS EURO TYPE C - 536148-5
Order 'conn plug r/a 96pos euro type c - 536148-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536148-5-ND.
150 EURO TYPE C PIN BL ASSY - 536410-5
Order '150 euro type c pin bl assy - 536410-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536410-5-ND.
CONN RECEPT 96POS EURO TYPE C - 536412-5
Order 'conn recept 96pos euro type c - 536412-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536412-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 536418-5
Order '096 euro type c recept bl assy - 536418-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536418-5-ND.
048 EURO TYPE R RECEPT BL ASSY - 536432-5
Order '048 euro type r recept bl assy - 536432-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536432-5-ND.
CONN RECEPT 64POS EURO TYPE B - 536456-5
Order 'conn recept 64pos euro type b - 536456-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536456-5-ND.
064 EURO TYPE B RECEPT BL ASSY - 536457-5
Order '064 euro type b recept bl assy - 536457-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536457-5-ND.
Send this link via E-Mail
Help With This Screen