CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7 - Capacitors
| Digi-Key Part Number | SA055E473ZAC7-ND |
5000 |
.06100 |
Extended Price
305.00 |
| Manufacturer Part Number | SA055E473ZAC7 | |||
| Description | CAP CER 47000PF 50V Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA055E473ZAC7 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA055E473ZAC7 SA055E473ZAC7 |
SA055E473ZAC7 Specification Sheet
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7 (SA055E473ZAC7-ND) - Capacitors
Related parts Capacitors :CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC7-ND.
CAP CER 47000PF 50V Z5U AXIAL - MA105E473ZAA
Order 'cap cer 47000pf 50v z5u axial - MA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAA
Order 'cap cer 47000pf 50v z5u axial - SA055E473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAC7
Order 'cap cer 47000pf 50v z5u axial - SA055E473MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAC7-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAR
Order 'cap cer 47000pf 50v z5u axial - SA055E473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAA
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC-LG
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-LG-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAN-LG
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAN-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAN-LG-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAR
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAA
Order 'cap cer 47000pf 50v z5u axial - SA105E473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAC
Order 'cap cer 47000pf 50v z5u axial - SA105E473MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MARC
Order 'cap cer 47000pf 50v z5u axial - SA105E473MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MARC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAR
Order 'cap cer 47000pf 50v z5u axial - SA105E473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAA
Order 'cap cer 47000pf 50v z5u axial - SA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473ZAA-ND.
Send this link via E-Mail
Help With This Screen