CAP CER 22000PF 50V Z5U AXIAL - SA055E223MAC
| Digi-Key Part Number | SA055E223MAC-ND |
5000 |
.06100 |
Extended Price
305.00 |
| Manufacturer Part Number | SA055E223MAC | |||
| Description | CAP CER 22000PF 50V Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA055E223MAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA055E223MAC SA055E223MAC |
SA055E223MAC Specification Sheet
CAP CER 22000PF 50V Z5U AXIAL - SA055E223MAC (SA055E223MAC-ND)
Related parts :CAP CER 22000PF 50V Z5U AXIAL - SA055E223MAC
Order 'cap cer 22000pf 50v z5u axial - SA055E223MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223ZAC
Order 'cap cer 22000pf 50v z5u axial - SA055E223ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAA
Order 'cap cer 22000pf 50v z5u axial - SA105E223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAC
Order 'cap cer 22000pf 50v z5u axial - SA105E223MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MARC
Order 'cap cer 22000pf 50v z5u axial - SA105E223MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MARC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR
Order 'cap cer 22000pf 50v z5u axial - SA105E223MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAR-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAA
Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC
Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAR
Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAR-ND.
CAP CER 22000PF 100V Z5U AXIAL - MA101E223MAA
Order 'cap cer 22000pf 100v z5u axial - MA101E223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223JAA-BULK
Order 'cap cer 22000pf 50v x7r axial - MA105C223JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223JAA-BULK-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223KAA
Order 'cap cer 22000pf 50v x7r axial - MA105C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223MAA
Order 'cap cer 22000pf 50v x7r axial - MA105C223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223MAA-ND.
CAP CER 1000PF 50V Z5U AXIAL - MA105E102ZAA
Order 'cap cer 1000pf 50v z5u axial - MA105E102ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E102ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
Order 'cap cer 10000pf 50v z5u axial - MA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103MAA-ND.
Send this link via E-Mail
Help With This Screen