CONN PLUG RTANG 42+6 POS DIN PCB - 148413-5
| Digi-Key Part Number | 148413-5-ND |
1 25 100 500 |
13.93000 11.60800 9.28640 7.70770 |
Extended Price
13.93 290.20 928.64 3853.85 |
| Manufacturer Part Number | 148413-5 | |||
| Description | CONN PLUG RTANG 42+6 POS DIN PCB | |||
| Quantity Available | 314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 148413-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | M |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 42 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 48 (42 + 6 Power) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
148413 5 1484135 |
148413-5 Specification Sheet
CONN PLUG RTANG 42+6 POS DIN PCB - 148413-5 (148413-5-ND)
Related parts:CONN PLUG RTANG 42+6 POS DIN PCB - 148413-5
Order 'conn plug rtang 42+6 pos din pcb - 148413-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148413-5-ND.
CONN PLUG RTANG 24+8 POS DIN PCB - 148414-5
Order 'conn plug rtang 24+8 pos din pcb - 148414-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148414-5-ND.
CONN PLUG RTANG 42+6POS DIN AU - 216977-4
Order 'conn plug rtang 42+6pos din au - 216977-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 216977-4-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535032-5
Order 'conn recept vert 96 pos din pcb - 535032-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535032-5-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535089-5
Order 'conn recept vert 96 pos din pcb - 535089-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535089-5-ND.
CONN RECEPT VERT 48 POS DIN PCB - 535091-5
Order 'conn recept vert 48 pos din pcb - 535091-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535091-5-ND.
CONN RECEPT VERT 120 POS DIN PCB - 535097-5
Order 'conn recept vert 120 pos din pcb - 535097-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535097-5-ND.
CONN RECEPT VERT 48 POS DIN PCB - 5535091-5
Order 'conn recept vert 48 pos din pcb - 5535091-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535091-5-ND.
CONN RECEPT VERT 120 POS DIN PCB - 5535097-5
Order 'conn recept vert 120 pos din pcb - 5535097-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535097-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 148116-5
Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148116-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 5148116-5
Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148116-5-ND.
CONN PLUG RTANG 96 POS DIN - 536146-5
Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536146-5-ND.
CONN PLUG RTANG 96 POS DIN - 5536146-5
Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536146-5-ND.
CONN RECEPT 32 POS RTANG DIN PCB - 650867-5
Order 'conn recept 32 pos rtang din pcb - 650867-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650867-5-ND.
CONN RECEPT 48 POS RTANG DIN PCB - 650869-5
Order 'conn recept 48 pos rtang din pcb - 650869-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650869-5-ND.
Send this link via E-Mail
Help With This Screen